
TAJY107K010RNJ | |
|---|---|
DigiKey Part Number | 478-TAJY107K010RNJTR-ND - Tape & Reel (TR) 478-TAJY107K010RNJCT-ND - Cut Tape (CT) 478-TAJY107K010RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY107K010RNJ |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY107K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 37,54400 Kč | 375,44 Kč |
| 50 | 32,75680 Kč | 1 637,84 Kč |
| 100 | 28,66440 Kč | 2 866,44 Kč |
| 500 | 21,83918 Kč | 10 919,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,49040 Kč | 21 490,40 Kč |
| 2 000 | 20,65080 Kč | 41 301,60 Kč |
| 3 000 | 20,23024 Kč | 60 690,72 Kč |
| 5 000 | 19,76399 Kč | 98 819,95 Kč |
| 7 000 | 19,49127 Kč | 136 438,89 Kč |
| 10 000 | 19,22898 Kč | 192 289,80 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |

