TPSD107M010S0100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 890
Unit Price: 44,52000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 10 828
Unit Price: 25,62000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 20,40628 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20 375
Unit Price: 20,16000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 21,43003 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6 000
Unit Price: 27,51000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 31,92000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10 789
Unit Price: 31,50000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 975
Unit Price: 64,04000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 647
Unit Price: 49,56000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 6 151
Unit Price: 17,43000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 30,17885 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 44,52000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 17,74965 Kč
Datasheet
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
TPS Series

TPSD107M010S0100

DigiKey Part Number
TPSD107M010S0100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD107M010S0100
Description
CAP TANT 100UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107M010S0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,71974 Kč54 299,35 Kč
Manufacturers Standard Package
Unit Price without VAT:21,71974 Kč
Unit Price with VAT:26,28089 Kč