
F911A107MNC | |
|---|---|
DigiKey Part Number | 478-8099-2-ND - Tape & Reel (TR) 478-8099-1-ND - Cut Tape (CT) 478-8099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F911A107MNC |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F911A107MNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 30,04800 Kč | 300,48 Kč |
| 50 | 24,33240 Kč | 1 216,62 Kč |
| 100 | 22,56660 Kč | 2 256,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,58316 Kč | 9 791,58 Kč |
| 1 000 | 18,65987 Kč | 18 659,87 Kč |
| 1 500 | 18,19729 Kč | 27 295,93 Kč |
| 2 500 | 17,68460 Kč | 44 211,50 Kč |
| 3 500 | 17,38484 Kč | 60 846,94 Kč |
| 5 000 | 17,09632 Kč | 85 481,60 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

