100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD107K016R0100

DigiKey Part Number
478-9140-2-ND - Tape & Reel (TR)
478-9140-1-ND - Cut Tape (CT)
478-9140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD107K016R0100
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107K016R0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1017,99500 Kč179,95 Kč
5014,20720 Kč710,36 Kč
10013,03350 Kč1 303,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,05502 Kč5 527,51 Kč
1 00010,44294 Kč10 442,94 Kč
1 50010,13629 Kč15 204,44 Kč
2 5009,79649 Kč24 491,23 Kč
3 5009,59783 Kč33 592,40 Kč
5 0009,40668 Kč47 033,40 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč