TR3D107M6R3C0140 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,42808 Kč
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,42808 Kč
Datasheet

Upgrade


Vishay Sprague
In Stock: 1 311
Unit Price: 4,05000 Kč
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 4,52586 Kč
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,86414 Kč
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 4,52586 Kč
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,66986 Kč
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,95980 Kč
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,17124 Kč
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,43464 Kč
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,66986 Kč
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,95980 Kč
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,33788 Kč
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,17124 Kč
Datasheet
100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D107M6R3C0140

DigiKey Part Number
TR3D107M6R3C0140-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3D107M6R3C0140
Description
CAP TANT 100UF 20% 6.3V 2917
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D107M6R3C0140 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
140mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,04102 Kč6 520,51 Kč
Manufacturers Standard Package
Unit Price without VAT:13,04102 Kč
Unit Price with VAT:15,77963 Kč