595D107X9016D2W is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 111,81770 Kč
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 75,47522 Kč
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 93,93160 Kč
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 75,93884 Kč
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 60,15088 Kč
Datasheet
100 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D107X9016D2W

DigiKey Part Number
595D107X9016D2W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D107X9016D2W
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D107X9016D2W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
140mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.293" L x 0.170" W (7.44mm x 4.32mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50046,05617 Kč115 140,43 Kč
Manufacturers Standard Package
Unit Price without VAT:46,05617 Kč
Unit Price with VAT:55,72797 Kč