Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY107M016RNJ | |
|---|---|
DigiKey Part Number | 478-12958-2-ND - Tape & Reel (TR) 478-12958-1-ND - Cut Tape (CT) 478-12958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY107M016RNJ |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJY107M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 21,04000 Kč | 210,40 Kč |
| 50 | 16,73120 Kč | 836,56 Kč |
| 100 | 15,40200 Kč | 1 540,20 Kč |
| 500 | 13,15776 Kč | 6 578,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,46315 Kč | 12 463,15 Kč |
| 2 000 | 11,89159 Kč | 23 783,18 Kč |
| 3 000 | 11,60524 Kč | 34 815,72 Kč |
| 5 000 | 11,28785 Kč | 56 439,25 Kč |
| 7 000 | 11,10227 Kč | 77 715,89 Kč |
| 10 000 | 10,92371 Kč | 109 237,10 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |




