
TAJE107M016RNJ | |
|---|---|
DigiKey Part Number | 478-3946-2-ND - Tape & Reel (TR) 478-3946-1-ND - Cut Tape (CT) 478-3946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE107M016RNJ |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE107M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 22,53100 Kč | 225,31 Kč |
| 50 | 17,98680 Kč | 899,34 Kč |
| 100 | 16,58420 Kč | 1 658,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 14,42353 Kč | 5 769,41 Kč |
| 800 | 13,64398 Kč | 10 915,18 Kč |
| 1 200 | 13,25377 Kč | 15 904,52 Kč |
| 2 000 | 12,82117 Kč | 25 642,34 Kč |
| 2 800 | 12,56828 Kč | 35 191,18 Kč |
| 4 000 | 12,32504 Kč | 49 300,16 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

