


TPSE107M016R0055 | |
|---|---|
DigiKey Part Number | 478-4125-2-ND - Tape & Reel (TR) 478-4125-1-ND - Cut Tape (CT) 478-4125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107M016R0055 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 55mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 47,43400 Kč | 474,34 Kč |
| 50 | 39,27880 Kč | 1 963,94 Kč |
| 100 | 36,75700 Kč | 3 675,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 32,97368 Kč | 13 189,47 Kč |
| 800 | 31,56708 Kč | 25 253,66 Kč |
| 1 200 | 30,86251 Kč | 37 035,01 Kč |
| 2 000 | 30,08132 Kč | 60 162,64 Kč |
| 2 800 | 29,62458 Kč | 82 948,82 Kč |
| 4 000 | 29,18517 Kč | 116 740,68 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |

