100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJY107K016RNJ

DigiKey Part Number
478-8939-2-ND - Tape & Reel (TR)
478-8939-1-ND - Cut Tape (CT)
478-8939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJY107K016RNJ
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJY107K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1026,77200 Kč267,72 Kč
5021,56080 Kč1 078,04 Kč
10019,95020 Kč1 995,02 Kč
50017,22760 Kč8 613,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,38495 Kč16 384,95 Kč
2 00015,69107 Kč31 382,14 Kč
3 00015,34352 Kč46 030,56 Kč
5 00014,95822 Kč74 791,10 Kč
7 00014,73292 Kč103 130,44 Kč
10 00014,51617 Kč145 161,70 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč