TPSD107M016S0125 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1 100
Unit Price: 29,19000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12 289
Unit Price: 26,88000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 27,92734 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 11 192
Unit Price: 20,79000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 147
Unit Price: 34,02000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 31,92000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 10,63068 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 9 794
Unit Price: 68,03000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 10 789
Unit Price: 31,50000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 22 726
Unit Price: 33,81000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 17,02602 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 975
Unit Price: 64,04000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 149
Unit Price: 68,03000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 76
Unit Price: 52,91000 Kč
Datasheet
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD107M016S0125

DigiKey Part Number
478-9149-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD107M016S0125
Description
CAP TANT 100UF 20% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107M016S0125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,15611 Kč62 890,28 Kč
Manufacturers Standard Package
Unit Price without VAT:25,15611 Kč
Unit Price with VAT:30,43889 Kč