


TPSD107K016R0125 | |
|---|---|
DigiKey Part Number | 478-1778-2-ND - Tape & Reel (TR) 478-1778-1-ND - Cut Tape (CT) 478-1778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K016R0125 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107K016R0125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 17,57500 Kč | 175,75 Kč |
| 50 | 13,84600 Kč | 692,30 Kč |
| 100 | 12,69750 Kč | 1 269,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,75686 Kč | 5 378,43 Kč |
| 1 000 | 10,15673 Kč | 10 156,73 Kč |
| 1 500 | 9,85604 Kč | 14 784,06 Kč |
| 2 500 | 9,52293 Kč | 23 807,33 Kč |
| 3 500 | 9,32815 Kč | 32 648,53 Kč |
| 5 000 | 9,14085 Kč | 45 704,25 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

