TPSD107M016S0060 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 9 794
Unit Price: 2,75000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 854
Unit Price: 2,84000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 11 192
Unit Price: 0,84000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 147
Unit Price: 1,38000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,29000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,43028 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 10 789
Unit Price: 1,27000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 1 100
Unit Price: 1,18000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 22 726
Unit Price: 1,37000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 975
Unit Price: 2,59000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,01820 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 149
Unit Price: 2,75000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 76
Unit Price: 2,14000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 1 150
Unit Price: 1,83000 Kč
Datasheet
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm
TPS Series

TPSD107M016S0060

DigiKey Part Number
TPSD107M016S0060-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD107M016S0060
Description
CAP TANT 100UF 20% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107M016S0060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,02602 Kč42 565,05 Kč
Manufacturers Standard Package
Unit Price without VAT:17,02602 Kč
Unit Price with VAT:20,60148 Kč