100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD107K016R0060

DigiKey Part Number
478-4977-2-ND - Tape & Reel (TR)
478-4977-1-ND - Cut Tape (CT)
478-4977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD107K016R0060
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107K016R0060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,13000 Kč70,13 Kč
1049,00900 Kč490,09 Kč
5040,63540 Kč2 031,77 Kč
10038,04840 Kč3 804,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50033,67240 Kč16 836,20 Kč
1 00032,31739 Kč32 317,39 Kč
1 50031,63867 Kč47 458,01 Kč
2 50030,88630 Kč77 215,75 Kč
3 50030,44644 Kč106 562,54 Kč
5 00030,02298 Kč150 114,90 Kč
Manufacturers Standard Package
Unit Price without VAT:70,13000 Kč
Unit Price with VAT:84,85730 Kč