


TPSD107M016R0125 | |
|---|---|
DigiKey Part Number | 478-4099-2-ND - Tape & Reel (TR) 478-4099-1-ND - Cut Tape (CT) 478-4099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107M016R0125 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107M016R0125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 50 | 15,11440 Kč | 755,72 Kč |
| 100 | 13,88810 Kč | 1 388,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,81222 Kč | 5 906,11 Kč |
| 1 000 | 11,16968 Kč | 11 169,68 Kč |
| 1 500 | 10,84799 Kč | 16 271,98 Kč |
| 2 500 | 10,49144 Kč | 26 228,60 Kč |
| 3 500 | 10,28308 Kč | 35 990,78 Kč |
| 5 000 | 10,08257 Kč | 50 412,85 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

