


TPSD107M016R0060 | |
|---|---|
DigiKey Part Number | 478-4098-2-ND - Tape & Reel (TR) 478-4098-1-ND - Cut Tape (CT) 478-4098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107M016R0060 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107M016R0060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 47,51800 Kč | 475,18 Kč |
| 50 | 39,35440 Kč | 1 967,72 Kč |
| 100 | 36,83050 Kč | 3 683,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,55740 Kč | 16 278,70 Kč |
| 1 000 | 31,23432 Kč | 31 234,32 Kč |
| 1 500 | 30,57141 Kč | 45 857,11 Kč |
| 2 500 | 29,83656 Kč | 74 591,40 Kč |
| 3 500 | 29,40686 Kč | 102 924,01 Kč |
| 5 000 | 28,99337 Kč | 144 966,85 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |

