
T491D107M006AT | |
|---|---|
DigiKey Part Number | 399-8367-2-ND - Tape & Reel (TR) 399-8367-1-ND - Cut Tape (CT) 399-8367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D107M006AT |
Description | CAP TANT 100UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 14,36900 Kč | 143,69 Kč |
| 50 | 11,21600 Kč | 560,80 Kč |
| 100 | 10,24010 Kč | 1 024,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,59496 Kč | 4 297,48 Kč |
| 1 000 | 8,08630 Kč | 8 086,30 Kč |
| 1 500 | 7,83166 Kč | 11 747,49 Kč |
| 2 500 | 7,54927 Kč | 18 873,17 Kč |
| 3 500 | 7,38422 Kč | 25 844,77 Kč |
| 5 000 | 7,22547 Kč | 36 127,35 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |

