592D107X06R3D2T15H is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 37,35271 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 4 189
Unit Price: 17,22000 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 10,57628 Kč
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 13,04102 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 11,36412 Kč
Datasheet

Similar


KEMET
In Stock: 500
Unit Price: 22,47000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 554
Unit Price: 19,11000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 5,95058 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 17,41840 Kč
Datasheet
100 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 260mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D107X06R3D2T15H

DigiKey Part Number
592D107X06R3D2T15H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D107X06R3D2T15H
Description
CAP TANT 100UF 20% 6.3V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 6.3 V 2917 (7343 Metric) 260mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D107X06R3D2T15H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
260mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00037,35271 Kč37 352,71 Kč
Manufacturers Standard Package
Unit Price without VAT:37,35271 Kč
Unit Price with VAT:45,19678 Kč