
TAJD107M006RNJ | |
|---|---|
DigiKey Part Number | 478-11061-2-ND - Tape & Reel (TR) 478-11061-1-ND - Cut Tape (CT) 478-11061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD107M006RNJ |
Description | CAP TANT 100UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJD107M006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 50 | 9,40720 Kč | 470,36 Kč |
| 100 | 8,55670 Kč | 855,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,12168 Kč | 3 560,84 Kč |
| 1 000 | 6,67757 Kč | 6 677,57 Kč |
| 1 500 | 6,45535 Kč | 9 683,02 Kč |
| 2 500 | 6,20894 Kč | 15 522,35 Kč |
| 3 500 | 6,06500 Kč | 21 227,50 Kč |
| 5 000 | 5,92648 Kč | 29 632,40 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

