
ESD-SR-190736X-R1 | |
|---|---|
DigiKey Part Number | 399-ESD-SR-190736X-R1-ND |
Manufacturer | |
Manufacturer Product Number | ESD-SR-190736X-R1 |
Description | FERRITE CORE HINGED 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.276" Dia (7.00mm) OD 0.772" W x 0.799" H (19.60mm x 20.30mm) Length 1.472" (37.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 0.276" Dia (7.00mm) | |
Outer Dimension | 0.772" W x 0.799" H (19.60mm x 20.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.472" (37.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 55,58200 Kč | 555,82 Kč |
| 25 | 47,21200 Kč | 1 180,30 Kč |
| 50 | 41,40380 Kč | 2 070,19 Kč |
| 100 | 36,00530 Kč | 3 600,53 Kč |
| 250 | 29,89612 Kč | 7 474,03 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |






