Hinged (Snap On) Free Hanging Ferrite Core ID 0.512" Dia (13.00mm) OD 1.240" W x 1.244" H (31.50mm x 31.60mm) Length 1.496" (38.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-SR-311337X-R1

DigiKey Part Number
399-ESD-SR-311337X-R1-ND
Manufacturer
Manufacturer Product Number
ESD-SR-311337X-R1
Description
FERRITE CORE HINGED 13MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core ID 0.512" Dia (13.00mm) OD 1.240" W x 1.244" H (31.50mm x 31.60mm) Length 1.496" (38.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
-
Material
MnZn
Inner Dimension
0.512" Dia (13.00mm)
Outer Dimension
1.240" W x 1.244" H (31.50mm x 31.60mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.496" (38.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1166,30000 Kč166,30 Kč
2098,76400 Kč1 975,28 Kč
4086,03925 Kč3 441,57 Kč
6079,00500 Kč4 740,30 Kč
10070,54490 Kč7 054,49 Kč
26069,47431 Kč18 063,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:166,30000 Kč
Unit Price with VAT:201,22300 Kč