
ESD-SR-190938X-R1 | |
|---|---|
DigiKey Part Number | 399-ESD-SR-190938X-R1-ND |
Manufacturer | |
Manufacturer Product Number | ESD-SR-190938X-R1 |
Description | FERRITE CORE HINGED 9MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.354" Dia (9.00mm) OD 0.795" W x 0.787" H (20.20mm x 20.00mm) Length 1.535" (39.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 0.354" Dia (9.00mm) | |
Outer Dimension | 0.795" W x 0.787" H (20.20mm x 20.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.535" (39.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 55,75000 Kč | 557,50 Kč |
| 25 | 47,33800 Kč | 1 183,45 Kč |
| 50 | 41,51300 Kč | 2 075,65 Kč |
| 100 | 36,09980 Kč | 3 609,98 Kč |
| 250 | 29,99272 Kč | 7 498,18 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |


