Hinged (Snap On) Free Hanging Ferrite Core ID 0.236" Dia (6.00mm) OD 0.610" W x 0.551" H (15.50mm x 14.00mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-SR-S10M

DigiKey Part Number
399-19647-ND
Manufacturer
Manufacturer Product Number
ESD-SR-S10M
Description
FERRITE CORE HINGED 6MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core ID 0.236" Dia (6.00mm) OD 0.610" W x 0.551" H (15.50mm x 14.00mm) Length
Datasheet
 Datasheet
EDA/CAD Models
ESD-SR-S10M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
-
Material
MnZn
Inner Dimension
0.236" Dia (6.00mm)
Outer Dimension
0.610" W x 0.551" H (15.50mm x 14.00mm)
Ratings
-
Mounting Type
Free Hanging
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 454
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,10000 Kč103,10 Kč
1070,38500 Kč703,85 Kč
2559,59240 Kč1 489,81 Kč
5052,10440 Kč2 605,22 Kč
10045,14150 Kč4 514,15 Kč
25039,60980 Kč9 902,45 Kč
Unit Price without VAT:103,10000 Kč
Unit Price with VAT:124,75100 Kč