
ESD-SR-S38M | |
|---|---|
DigiKey Part Number | 399-19644-ND |
Manufacturer | |
Manufacturer Product Number | ESD-SR-S38M |
Description | FERRITE CORE HINGED 18MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.709" Dia (18.00mm) OD Length |
Datasheet | Datasheet |
EDA/CAD Models | ESD-SR-S38M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 0.709" Dia (18.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,91000 Kč | 275,91 Kč |
| 24 | 154,71167 Kč | 3 713,08 Kč |
| 48 | 133,31104 Kč | 6 398,93 Kč |
| 72 | 125,98806 Kč | 9 071,14 Kč |
| Unit Price without VAT: | 275,91000 Kč |
|---|---|
| Unit Price with VAT: | 333,85110 Kč |







