
ZCAT2035-0930A | |
|---|---|
DigiKey Part Number | 445-2046-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT2035-0930A |
Description | FERRITE CORE 100 OHM HINGED 9MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 100Ohm @ 100MHz ~ 500MHz ID 0.354" Dia (9.00mm) OD 0.685" W x 0.768" H (17.40mm x 19.50mm) Length 1.378" (35.00mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 100Ohm @ 100MHz ~ 500MHz |
Manufacturer TDK | Material 30 |
Series | Inner Dimension 0.354" Dia (9.00mm) |
Packaging Bulk | Outer Dimension 0.685" W x 0.768" H (17.40mm x 19.50mm) |
Part Status Active | Mounting Type Free Hanging |
Type Round | Length 1.378" (35.00mm) |
Design Hinged (Snap On) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 40,92500 Kč | 409,25 Kč |
| 25 | 34,87360 Kč | 871,84 Kč |
| 50 | 30,68220 Kč | 1 534,11 Kč |
| 100 | 26,78920 Kč | 2 678,92 Kč |
| 480 | 21,50458 Kč | 10 322,20 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |



