
Category | Part Status Active |
Manufacturer TDK | Kit Type Ferrite Cores - Cables and Wiring |
Series | Mounting Type Snap-On |
Packaging Bulk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 052,63000 Kč | 1 052,63 Kč |
| 10 | 914,33700 Kč | 9 143,37 Kč |
| 25 | 864,28600 Kč | 21 607,15 Kč |
| 50 | 851,55700 Kč | 42 577,85 Kč |
| Unit Price without VAT: | 1 052,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 273,68230 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| ZCAT1518-0730 | FERRITE CORE 50 OHM HINGED 7MM | 2 |
| ZCAT2035-0930A | FERRITE CORE 100 OHM HINGED 9MM | 2 |
| ZCAT1325-0530A | FERRITE CORE 100 OHM HINGED 5MM | 2 |
| ZCAT1730-0730A | FERRITE CORE 80 OHM HINGED 7MM | 2 |


