
ZCAT1325-0530A | |
|---|---|
DigiKey Part Number | 445-2038-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT1325-0530A |
Description | FERRITE CORE 100 OHM HINGED 5MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 100Ohm @ 100MHz ~ 500MHz ID 0.197" Dia (5.00mm) OD 0.440" W x 0.504" H (11.20mm x 12.80mm) Length 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 100Ohm @ 100MHz ~ 500MHz | |
Material | 30 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.440" W x 0.504" H (11.20mm x 12.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 25 | 19,60360 Kč | 490,09 Kč |
| 50 | 17,34020 Kč | 867,01 Kč |
| 100 | 15,24870 Kč | 1 524,87 Kč |
| 250 | 12,70800 Kč | 3 177,00 Kč |
| 500 | 10,93744 Kč | 5 468,72 Kč |
| 1 344 | 10,79897 Kč | 14 513,82 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |











