



0446173951 | |
|---|---|
DigiKey Part Number | 1934-1501-ND |
Manufacturer | |
Manufacturer Product Number | 0446173951 |
Description | FERRITE 135 OHM HINGED 5.11MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 135Ohm @ 100MHz ID 0.201" Dia (5.11mm) OD 0.504" W x 0.220" H (12.80mm x 5.59mm) Length 0.984" (24.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0446173951 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 135Ohm @ 100MHz | |
Material | 46 | |
Inner Dimension | 0.201" Dia (5.11mm) | |
Outer Dimension | 0.504" W x 0.220" H (12.80mm x 5.59mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.984" (24.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 24,08500 Kč | 240,85 Kč |
| 25 | 20,63680 Kč | 515,92 Kč |
| 50 | 18,25980 Kč | 912,99 Kč |
| 100 | 16,05090 Kč | 1 605,09 Kč |
| 250 | 13,36984 Kč | 3 342,46 Kč |
| 504 | 11,48183 Kč | 5 786,84 Kč |
| 1 008 | 11,09498 Kč | 11 183,74 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |










