Hinged (Snap On) Free Hanging Ferrite Core 190Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.512" W x 0.461" H (13.00mm x 11.70mm) Length 1.004" (25.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28A2005-0A2

DigiKey Part Number
240-2600-ND
Manufacturer
Manufacturer Product Number
28A2005-0A2
Description
FERRITE CORE 190 OHM HINGED 5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 190Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.512" W x 0.461" H (13.00mm x 11.70mm) Length 1.004" (25.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
190Ohm @ 100MHz
Material
28
Inner Dimension
0.197" Dia (5.00mm)
Outer Dimension
0.512" W x 0.461" H (13.00mm x 11.70mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.004" (25.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 581
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1022,06900 Kč220,69 Kč
2518,93160 Kč473,29 Kč
5016,75640 Kč837,82 Kč
10014,74480 Kč1 474,48 Kč
25012,30148 Kč3 075,37 Kč
50010,60106 Kč5 300,53 Kč
1 05610,00825 Kč10 568,71 Kč
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč