
28A0593-0A2 | |
|---|---|
DigiKey Part Number | 240-2246-ND |
Manufacturer | |
Manufacturer Product Number | 28A0593-0A2 |
Description | FERRITE CORE 407 OHM HINGED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 407Ohm @ 100MHz ID 0.266" Dia (6.76mm) OD 0.738" Dia (18.75mm) Length 2.083" (52.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28A0593-0A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 407Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.266" Dia (6.76mm) | |
Outer Dimension | 0.738" Dia (18.75mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 2.083" (52.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 42,81500 Kč | 428,15 Kč |
| 25 | 36,46920 Kč | 911,73 Kč |
| 50 | 32,08080 Kč | 1 604,04 Kč |
| 100 | 28,00080 Kč | 2 800,08 Kč |
| 288 | 22,31184 Kč | 6 425,81 Kč |
| 576 | 21,91339 Kč | 12 622,11 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |












