
ESD-SR-S57M | |
|---|---|
DigiKey Part Number | 399-19646-ND |
Manufacturer | |
Manufacturer Product Number | ESD-SR-S57M |
Description | MN-ZN FERRITE SNAP ON 35MM UL94 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID OD Length |
Datasheet | Datasheet |
EDA/CAD Models | ESD-SR-S57M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | MnZn | |
Ratings | - | |
Mounting Type | Free Hanging | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,14000 Kč | 491,14 Kč |
| 12 | 310,01833 Kč | 3 720,22 Kč |
| 36 | 249,35139 Kč | 8 976,65 Kč |
| Unit Price without VAT: | 491,14000 Kč |
|---|---|
| Unit Price with VAT: | 594,27940 Kč |




