
ESD-SR-S47M | |
|---|---|
DigiKey Part Number | 399-19645-ND |
Manufacturer | |
Manufacturer Product Number | ESD-SR-S47M |
Description | FERRITE CORE HINGED 26MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 1.024" Dia (26.00mm) OD Length |
Datasheet | Datasheet |
EDA/CAD Models | ESD-SR-S47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 1.024" Dia (26.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,68000 Kč | 304,68 Kč |
| 24 | 170,14500 Kč | 4 083,48 Kč |
| 48 | 146,32979 Kč | 7 023,83 Kč |
| 72 | 141,73653 Kč | 10 205,03 Kč |
| Unit Price without VAT: | 304,68000 Kč |
|---|---|
| Unit Price with VAT: | 368,66280 Kč |




