Hinged (Snap On) Free Hanging Ferrite Core ID 0.570" Dia (14.50mm) OD 1.299" W x 1.142" H (33.00mm x 29.00mm) Length 1.299" (33.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-SR-S25

DigiKey Part Number
399-10841-ND
Manufacturer
Manufacturer Product Number
ESD-SR-S25
Description
FERRITE CORE HINGED 14.5MM
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core ID 0.570" Dia (14.50mm) OD 1.299" W x 1.142" H (33.00mm x 29.00mm) Length 1.299" (33.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-SR-S25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
0.570" Dia (14.50mm)
Outer Dimension
1.299" W x 1.142" H (33.00mm x 29.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.299" (33.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Check for Additional Incoming Stock
Last Time Buy Date: 29.05.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,21000 Kč80,21 Kč
1054,97300 Kč549,73 Kč
4042,75725 Kč1 710,29 Kč
8037,29775 Kč2 983,82 Kč
12034,28100 Kč4 113,72 Kč
28029,50218 Kč8 260,61 Kč
Manufacturers Standard Package
Unit Price without VAT:80,21000 Kč
Unit Price with VAT:97,05410 Kč