
ESD-SR-250 | |
|---|---|
DigiKey Part Number | 399-10842-ND |
Manufacturer | |
Manufacturer Product Number | ESD-SR-250 |
Description | FERRITE CORE HINGED 13MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.512" Dia (13.00mm) OD 1.240" W x 1.244" H (31.50mm x 31.60mm) Length 1.496" (38.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-SR-250 Models |
Category | Material NIZn |
Manufacturer KEMET | Inner Dimension 0.512" Dia (13.00mm) |
Series | Outer Dimension 1.240" W x 1.244" H (31.50mm x 31.60mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Length 1.496" (38.00mm) |
Type Round | Base Product Number |
Design Hinged (Snap On) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,99000 Kč | 189,99 Kč |
| 10 | 127,94800 Kč | 1 279,48 Kč |
| 25 | 107,34760 Kč | 2 683,69 Kč |
| 60 | 89,42833 Kč | 5 365,70 Kč |
| 120 | 81,27392 Kč | 9 752,87 Kč |
| Unit Price without VAT: | 189,99000 Kč |
|---|---|
| Unit Price with VAT: | 229,88790 Kč |




