Hinged (Snap On) Free Hanging Ferrite Core ID 0.276" Dia (7.00mm) OD 0.772" W x 0.799" H (19.60mm x 20.30mm) Length 1.472" (37.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-SR-150

DigiKey Part Number
399-10838-ND
Manufacturer
Manufacturer Product Number
ESD-SR-150
Description
FERRITE CORE HINGED 7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core ID 0.276" Dia (7.00mm) OD 0.772" W x 0.799" H (19.60mm x 20.30mm) Length 1.472" (37.40mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-SR-150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
NIZn
Manufacturer
KEMET
Inner Dimension
0.276" Dia (7.00mm)
Series
Outer Dimension
0.772" W x 0.799" H (19.60mm x 20.30mm)
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Active
Length
1.472" (37.40mm)
Type
Round
Base Product Number
Design
Hinged (Snap On)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 317 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,34000 Kč86,34 Kč
1059,20900 Kč592,09 Kč
2550,24520 Kč1 256,13 Kč
5044,02600 Kč2 201,30 Kč
10038,24480 Kč3 824,48 Kč
40032,27388 Kč12 909,55 Kč
Manufacturers Standard Package
Unit Price without VAT:86,34000 Kč
Unit Price with VAT:104,47140 Kč

Other Suppliers on DigiKey

317In Stock
Ships from WEC