
ZCAT08V-BK | |
|---|---|
DigiKey Part Number | 445-6692-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT08V-BK |
Description | FERRITE CORE 120 OHM HINGED 8MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 120Ohm @ 100MHz ID 0.315" Dia (8.00mm) OD 0.744" W x 0.724" H (18.90mm x 18.40mm) Length 1.280" (32.50mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 120Ohm @ 100MHz |
Manufacturer TDK | Inner Dimension 0.315" Dia (8.00mm) |
Series | Outer Dimension 0.744" W x 0.724" H (18.90mm x 18.40mm) |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Mounting Type Free Hanging |
Type Round | Length 1.280" (32.50mm) |
Design Hinged (Snap On) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,85000 Kč | 93,85 Kč |
| 10 | 64,15200 Kč | 641,52 Kč |
| 25 | 54,35760 Kč | 1 358,94 Kč |
| 50 | 47,56300 Kč | 2 378,15 Kč |
| 100 | 41,24590 Kč | 4 124,59 Kč |
| 350 | 36,75811 Kč | 12 865,34 Kč |
| Unit Price without VAT: | 93,85000 Kč |
|---|---|
| Unit Price with VAT: | 113,55850 Kč |






