
ESD-SR-160 | |
|---|---|
DigiKey Part Number | 399-10839-ND |
Manufacturer | |
Manufacturer Product Number | ESD-SR-160 |
Description | FERRITE CORE HINGED 9MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.354" Dia (9.00mm) OD 0.795" W x 0.787" H (20.20mm x 20.00mm) Length 1.535" (39.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-SR-160 Models |
Category | Material NIZn |
Manufacturer KEMET | Inner Dimension 0.354" Dia (9.00mm) |
Series | Outer Dimension 0.795" W x 0.787" H (20.20mm x 20.00mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Length 1.535" (39.00mm) |
Type Round | Base Product Number |
Design Hinged (Snap On) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 Kč | 86,76 Kč |
| 10 | 59,37600 Kč | 593,76 Kč |
| 25 | 50,37840 Kč | 1 259,46 Kč |
| 50 | 44,14280 Kč | 2 207,14 Kč |
| 100 | 38,34490 Kč | 3 834,49 Kč |
| 400 | 32,37818 Kč | 12 951,27 Kč |
| Unit Price without VAT: | 86,76000 Kč |
|---|---|
| Unit Price with VAT: | 104,97960 Kč |



