Hinged (Snap On) Free Hanging Ferrite Core ID 0.236" Dia (6.00mm) OD 0.650" W x 0.650" H (16.50mm x 16.50mm) Length 0.827" (21.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-SR-160620X-R1

DigiKey Part Number
399-ESD-SR-160620X-R1-ND
Manufacturer
Manufacturer Product Number
ESD-SR-160620X-R1
Description
FERRITE CORE HINGED 6MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core ID 0.236" Dia (6.00mm) OD 0.650" W x 0.650" H (16.50mm x 16.50mm) Length 0.827" (21.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
-
Material
MnZn
Inner Dimension
0.236" Dia (6.00mm)
Outer Dimension
0.650" W x 0.650" H (16.50mm x 16.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.827" (21.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1032,82000 Kč328,20 Kč
2528,04480 Kč701,12 Kč
9022,11789 Kč1 990,61 Kč
18019,23183 Kč3 461,73 Kč
27017,63600 Kč4 761,72 Kč
54015,99504 Kč8 637,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč