
ESD-SR-100G | |
|---|---|
DigiKey Part Number | 399-ESD-SR-100G-ND |
Manufacturer | |
Manufacturer Product Number | ESD-SR-100G |
Description | FERRITE CORE HINGED 6MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.236" Dia (6.00mm) OD 0.650" W x 0.650" H (16.50mm x 16.50mm) Length 0.827" (21.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-SR-100G Models |
Category | Material NIZn |
Manufacturer KEMET | Inner Dimension 0.236" Dia (6.00mm) |
Series | Outer Dimension 0.650" W x 0.650" H (16.50mm x 16.50mm) |
Packaging Tray | Mounting Type Free Hanging |
Part Status Active | Length 0.827" (21.00mm) |
Type Round | Base Product Number |
Design Hinged (Snap On) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 Kč | 58,60 Kč |
| 10 | 40,41800 Kč | 404,18 Kč |
| 25 | 34,45320 Kč | 861,33 Kč |
| 90 | 27,05422 Kč | 2 434,88 Kč |
| 180 | 23,44389 Kč | 4 219,90 Kč |
| 270 | 21,44641 Kč | 5 790,53 Kč |
| 540 | 20,49748 Kč | 11 068,64 Kč |
| Unit Price without VAT: | 58,60000 Kč |
|---|---|
| Unit Price with VAT: | 70,90600 Kč |






