
4-530153-1 | |
|---|---|
DigiKey Part Number | A121331-ND |
Manufacturer | |
Manufacturer Product Number | 4-530153-1 |
Description | CONN SHUNT SPRING 2POS .100 TIN |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 4-530153-1 Models |
Category | Height 0.360" (9.14mm) |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Color Black |
Type Open Top | Material Flammability Rating UL94 V-0 |
Gender Female Sockets | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,01000 Kč | 44,01 Kč |
| 10 | 37,39400 Kč | 373,94 Kč |
| 25 | 35,04560 Kč | 876,14 Kč |
| 50 | 33,36880 Kč | 1 668,44 Kč |
| 100 | 31,77340 Kč | 3 177,34 Kč |
| 250 | 29,78332 Kč | 7 445,83 Kč |
| 500 | 28,36098 Kč | 14 180,49 Kč |
| 1 000 | 27,00746 Kč | 27 007,46 Kč |
| 2 500 | 25,31758 Kč | 63 293,95 Kč |
| Unit Price without VAT: | 44,01000 Kč |
|---|---|
| Unit Price with VAT: | 53,25210 Kč |




