Hinged (Snap On) Free Hanging Ferrite Core ID 0.236" Dia (6.00mm) OD 0.630" W x 0.646" H (16.00mm x 16.40mm) Length 1.299" (33.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-SR-150632X-R1

DigiKey Part Number
399-ESD-SR-150632X-R1-ND
Manufacturer
Manufacturer Product Number
ESD-SR-150632X-R1
Description
FERRITE CORE HINGED 6MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core ID 0.236" Dia (6.00mm) OD 0.630" W x 0.646" H (16.00mm x 16.40mm) Length 1.299" (33.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
-
Material
MnZn
Inner Dimension
0.236" Dia (6.00mm)
Outer Dimension
0.630" W x 0.646" H (16.00mm x 16.40mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.299" (33.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
162,36000 Kč62,36 Kč
1042,89900 Kč428,99 Kč
2536,53640 Kč913,41 Kč
7030,12014 Kč2 108,41 Kč
14026,17400 Kč3 664,36 Kč
28022,49636 Kč6 298,98 Kč
56021,96391 Kč12 299,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,36000 Kč
Unit Price with VAT:75,45560 Kč