
ESD-SR-100 | |
|---|---|
DigiKey Part Number | 399-10837-ND |
Manufacturer | |
Manufacturer Product Number | ESD-SR-100 |
Description | FERRITE CORE HINGED 6MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.236" Dia (6.00mm) OD 0.650" W x 0.650" H (16.50mm x 16.50mm) Length 0.827" (21.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-SR-100 Models |
Category | Design Hinged (Snap On) |
Manufacturer KEMET | Inner Dimension 0.236" Dia (6.00mm) |
Series | Outer Dimension 0.650" W x 0.650" H (16.50mm x 16.50mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Length 0.827" (21.00mm) |
Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,68000 Kč | 50,68 Kč |
| 10 | 34,97500 Kč | 349,75 Kč |
| 25 | 29,85680 Kč | 746,42 Kč |
| 90 | 23,51800 Kč | 2 116,62 Kč |
| 180 | 20,42678 Kč | 3 676,82 Kč |
| 270 | 18,71667 Kč | 5 053,50 Kč |
| 540 | 17,26565 Kč | 9 323,45 Kč |
| Unit Price without VAT: | 50,68000 Kč |
|---|---|
| Unit Price with VAT: | 61,32280 Kč |






