
ESD-SR-130527X-R1 | |
|---|---|
DigiKey Part Number | 399-ESD-SR-130527X-R1-ND |
Manufacturer | |
Manufacturer Product Number | ESD-SR-130527X-R1 |
Description | FERRITE CORE HINGED 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.197" Dia (5.00mm) OD 0.567" W x 0.559" H (14.40mm x 14.20mm) Length 1.102" (28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | MnZn | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.567" W x 0.559" H (14.40mm x 14.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 39,51800 Kč | 395,18 Kč |
| 25 | 33,68920 Kč | 842,23 Kč |
| 90 | 26,46444 Kč | 2 381,80 Kč |
| 180 | 22,94500 Kč | 4 130,10 Kč |
| 270 | 20,99800 Kč | 5 669,46 Kč |
| 540 | 19,92167 Kč | 10 757,70 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |



