
ESD-SR-110 | |
|---|---|
DigiKey Part Number | 399-10834-ND |
Manufacturer | |
Manufacturer Product Number | ESD-SR-110 |
Description | FERRITE CORE HINGED 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.197" Dia (5.00mm) OD 0.567" W x 0.559" H (14.40mm x 14.20mm) Length 1.102" (28.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-SR-110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.567" W x 0.559" H (14.40mm x 14.20mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.102" (28.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 42,39500 Kč | 423,95 Kč |
| 25 | 36,10800 Kč | 902,70 Kč |
| 50 | 31,76580 Kč | 1 588,29 Kč |
| 100 | 27,73210 Kč | 2 773,21 Kč |
| 250 | 22,82232 Kč | 5 705,58 Kč |
| 900 | 21,65407 Kč | 19 488,66 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |



