Hinged (Snap On) Free Hanging Ferrite Core ID 0.276" Dia (7.00mm) OD 0.772" W x 0.799" H (19.60mm x 20.30mm) Length 1.472" (37.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hinged (Snap On) Free Hanging Ferrite Core ID 0.276" Dia (7.00mm) OD 0.772" W x 0.799" H (19.60mm x 20.30mm) Length 1.472" (37.40mm)
ESD-SR-150G
ESD-SR-150G

ESD-SR-150G

DigiKey Part Number
399-ESD-SR-150G-ND
Manufacturer
Manufacturer Product Number
ESD-SR-150G
Description
FERRITE CORE HINGED 7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core ID 0.276" Dia (7.00mm) OD 0.772" W x 0.799" H (19.60mm x 20.30mm) Length 1.472" (37.40mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-SR-150G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
0.276" Dia (7.00mm)
Outer Dimension
0.772" W x 0.799" H (19.60mm x 20.30mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.472" (37.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
186,93000 Kč86,93 Kč
1059,61300 Kč596,13 Kč
2550,58840 Kč1 264,71 Kč
5044,32680 Kč2 216,34 Kč
10038,50610 Kč3 850,61 Kč
25032,49484 Kč8 123,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,93000 Kč
Unit Price with VAT:105,18530 Kč