Pin Contact Tin 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXAM-01T-P0.6

DigiKey Part Number
455-4095-2-ND - Tape & Reel (TR)
455-4095-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SXAM-01T-P0.6
Description
CONN PIN 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78 969
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,98700 Kč9,87 Kč
250,92400 Kč23,10 Kč
500,88200 Kč44,10 Kč
1000,83990 Kč83,99 Kč
2500,78784 Kč196,96 Kč
5000,75004 Kč375,02 Kč
1 0000,71414 Kč714,14 Kč
2 5000,66925 Kč1 673,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0000,62229 Kč4 356,03 Kč
14 0000,59255 Kč8 295,70 Kč
21 0000,57583 Kč12 092,43 Kč
35 0000,55543 Kč19 440,05 Kč
49 0000,54240 Kč26 577,60 Kč
70 0000,52891 Kč37 023,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč