
XARR-05V | |
|---|---|
DigiKey Part Number | 455-4160-ND |
Manufacturer | |
Manufacturer Product Number | XARR-05V |
Description | CONN RCPT HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,34280 Kč | 83,57 Kč |
| 50 | 3,18740 Kč | 159,37 Kč |
| 100 | 3,03420 Kč | 303,42 Kč |
| 250 | 2,84312 Kč | 710,78 Kč |
| 500 | 2,70748 Kč | 1 353,74 Kč |
| 1 000 | 2,57792 Kč | 2 577,92 Kč |
| 3 000 | 2,38551 Kč | 7 156,53 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |
















