Black 22 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASXAMSXAM22K203

DigiKey Part Number
455-4114-ND
Manufacturer
Manufacturer Product Number
ASXAMSXAM22K203
Description
JUMPER SXAM-01T-P0.6 X2 8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
JST Sales America Inc.
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,46200 Kč84,62 Kč
257,92040 Kč198,01 Kč
507,54240 Kč377,12 Kč
1007,18130 Kč718,13 Kč
2506,73112 Kč1 682,78 Kč
5006,40900 Kč3 204,50 Kč
1 0006,10286 Kč6 102,86 Kč
3 0005,64734 Kč16 942,02 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč
Alternate Length
JUMPER SXAM-01T-P0.6 X2 2"
In-Stock: 740
Unit Price: 8,40000 Kč
JUMPER SXAM-01T-P0.6 X2 6"
In-Stock: 914
Unit Price: 9,66000 Kč
JUMPER SXAM-01T-P0.6 X2 12"
In-Stock: 1000
Unit Price: 11,55000 Kč
JUMPER SXAM-01T-P0.6 X2 4"
In-Stock: 4
Unit Price: 8,19000 Kč
JUMPER SXAM-01T-P0.6 X2 10"
In-Stock: 724
Unit Price: 10,50000 Kč
Assembly Component