
XARR-08VF | |
|---|---|
DigiKey Part Number | 455-4165-ND |
Manufacturer | |
Manufacturer Product Number | XARR-08VF |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 25 | 4,06520 Kč | 101,63 Kč |
| 50 | 3,87200 Kč | 193,60 Kč |
| 100 | 3,68510 Kč | 368,51 Kč |
| 250 | 3,45376 Kč | 863,44 Kč |
| 500 | 3,28870 Kč | 1 644,35 Kč |
| 1 000 | 3,13143 Kč | 3 131,43 Kč |
| 2 500 | 2,93518 Kč | 7 337,95 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |














