Pin Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXAM-001T-P0.6

DigiKey Part Number
455-SXAM-001T-P0.6TR-ND - Tape & Reel (TR)
455-SXAM-001T-P0.6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SXAM-001T-P0.6
Description
CONN PIN 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
JST Sales America Inc.
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 713
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,98700 Kč9,87 Kč
250,92400 Kč23,10 Kč
500,88200 Kč44,10 Kč
1000,83990 Kč83,99 Kč
2500,78784 Kč196,96 Kč
5000,75004 Kč375,02 Kč
1 0000,71414 Kč714,14 Kč
2 5000,66925 Kč1 673,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0000,62229 Kč4 356,03 Kč
14 0000,59255 Kč8 295,70 Kč
21 0000,57583 Kč12 092,43 Kč
35 0000,55543 Kč19 440,05 Kč
49 0000,54240 Kč26 577,60 Kč
70 0000,52891 Kč37 023,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč